Connector Fiber Optics
1061520100
Conn FC Adapter Single Mode/Multi Mode Simplex RCP/RCP Screw ST
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
FC Adapter
Gender
RCP/RCP
Fiber Mode
Single/Multi
Termination Method
Screw
Body Orientation
Straight
Fiber Cable Type
Simplex
Product Weight (g)
5.279
Product Length (mm)
15
Product Depth (mm)
15
Product Height (mm)
15

