Arrow Electronic Components Online
1061261690|MOLEX|simage
1061261690|MOLEX|limage
Connector Fiber Optics

1061261690

LC Adapter, Duplex, Metal Body, Ceramic Alignment Sleeve, Small Flange, Snap Mount Style, SC Footprint

Molex
Datasheets 

LC Connectors, Adapters and Cable Assemblies

Industry-standard LC Connectors, Adapters and Cable Assemblies from Molex include multi-port and single adapters ideal for high-density network connections.

View product datasheet

Features and Benefits

Adapters

Eight-port adapter design Accepts eight simplex connectors, four duplex connectors or a combination of the two for design flexibility
Safety shutters optional: internal and external shutters for plastic adapters; external shutters for metal adapters Provide laser eye-safety protection when the adapter is not fully populated
Adapters available in plastic or metal housings For design flexibility. Metal housings provide Electro Magnetic Interference (EMI) protection
Screw- and snap-mount styles available on all adapters except eight-port metal adapters which are only available in snap-mount versions Allows for installation flexibility

Jumper Assemblies

Common and proven technologies combined in the LC connector system System delivers a high-performance and easy to implement fiber optic interface
Tunable connector Optimizes insertion loss performance
Versatile RJ-45 latching connector system Press-to-release design for ease-of-use
Simplex and duplex versions Provide unidirectional or bidirectional communication
Tested to Telcordia GR-326 and Compliant to TIA/ EIA-604-10A (FOCIS-10) Ensures long lasting reliability and interminability

Applications:

Telecommunication

  • Data Centers
  • Hubs
  • Servers
  • Routers
  • Central Office/Remote Hubs

Industrial Applications

Military/Aerospace Applications

Medical Applications

Other Markets

  • Optical DVI
  • Storage Servers
  • Local Area Networks (LANs)
  • Premise Distribution

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.70.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    LC Adapter
  • Gender
    RCP/RCP
  • Mode
    Single/Multi
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Fiber Cable Type
    Duplex
  • Product Weight (g)
    13.111
  • Product Length (mm)
    29.2
  • Product Depth (mm)
    15.2
  • Product Height (mm)
    10.8
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources