Connector Fiber Optics
1061152100
EMI LC Adapter, Duplex, Metal Body, Ceramic Alignment Sleeve, Snap Mount Style
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
LC Adapter
Gender
RCP/RCP
Fiber Mode
Single/Multi
Body Orientation
Straight
Fiber Cable Type
Duplex
Product Weight (g)
13.713
Product Length (mm)
29.21
Product Depth (mm)
16.37
Product Height (mm)
12.4
Tradename
LC
Mounting
Panel Mount

