Arrow Electronic Components Online
1061155100|MOLEX|simage
1061155100|MOLEX|limage
Connector Fiber Optics

1061155100

EMI LC Adapter, Angled, Duplex, Green Plastic Body, Zirconia (Zr) Alignment Sleeve, Screw Mount Style, Shutter One Side, Conductive Silicone Gasket

Molex
Datasheets 

LC Connectors, Adapters and Cable Assemblies

Industry-standard LC Connectors, Adapters and Cable Assemblies from Molex include multi-port and single adapters ideal for high-density network connections.

View product datasheet

Features and Benefits

Adapters

Eight-port adapter design Accepts eight simplex connectors, four duplex connectors or a combination of the two for design flexibility
Safety shutters optional: internal and external shutters for plastic adapters; external shutters for metal adapters Provide laser eye-safety protection when the adapter is not fully populated
Adapters available in plastic or metal housings For design flexibility. Metal housings provide Electro Magnetic Interference (EMI) protection
Screw- and snap-mount styles available on all adapters except eight-port metal adapters which are only available in snap-mount versions Allows for installation flexibility

Jumper Assemblies

Common and proven technologies combined in the LC connector system System delivers a high-performance and easy to implement fiber optic interface
Tunable connector Optimizes insertion loss performance
Versatile RJ-45 latching connector system Press-to-release design for ease-of-use
Simplex and duplex versions Provide unidirectional or bidirectional communication
Tested to Telcordia GR-326 and Compliant to TIA/ EIA-604-10A (FOCIS-10) Ensures long lasting reliability and interminability

Applications:

Telecommunication

  • Data Centers
  • Hubs
  • Servers
  • Routers
  • Central Office/Remote Hubs

Industrial Applications

Military/Aerospace Applications

Medical Applications

Other Markets

  • Optical DVI
  • Storage Servers
  • Local Area Networks (LANs)
  • Premise Distribution

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.70.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    LC Adapter
  • Gender
    RCP/RCP
  • Fiber Mode
    Single
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Fiber Cable Type
    Duplex
  • Product Weight (g)
    11.881
  • Product Length (mm)
    23
  • Product Depth (mm)
    25
  • Product Height (mm)
    26.71
  • Mounting
    Flange Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources