Connector Fiber Optics
1061154100
EMI LC Adapter, Angled, Duplex, Metal Body, Ceramic Alignment Sleeve, Snap Mount Style, Shutter One Side
MolexLC Connectors, Adapters and Cable Assemblies
Industry-standard LC Connectors, Adapters and Cable Assemblies from Molex include multi-port and single adapters ideal for high-density network connections.
Features and Benefits
Adapters
| Eight-port adapter design | Accepts eight simplex connectors, four duplex connectors or a combination of the two for design flexibility |
| Safety shutters optional: internal and external shutters for plastic adapters; external shutters for metal adapters | Provide laser eye-safety protection when the adapter is not fully populated |
| Adapters available in plastic or metal housings | For design flexibility. Metal housings provide Electro Magnetic Interference (EMI) protection |
| Screw- and snap-mount styles available on all adapters except eight-port metal adapters which are only available in snap-mount versions | Allows for installation flexibility |
Jumper Assemblies
| Common and proven technologies combined in the LC connector system | System delivers a high-performance and easy to implement fiber optic interface |
| Tunable connector | Optimizes insertion loss performance |
| Versatile RJ-45 latching connector system | Press-to-release design for ease-of-use |
| Simplex and duplex versions | Provide unidirectional or bidirectional communication |
| Tested to Telcordia GR-326 and Compliant to TIA/ EIA-604-10A (FOCIS-10) | Ensures long lasting reliability and interminability |
Applications:
Telecommunication
- Data Centers
- Hubs
- Servers
- Routers
- Central Office/Remote Hubs
Industrial Applications
Military/Aerospace Applications
Medical Applications
Other Markets
- Optical DVI
- Storage Servers
- Local Area Networks (LANs)
- Premise Distribution
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.70.00.00
Automotive
No
PPAP
No
Type
LC Adapter
Gender
RCP/RCP
Mode
Single/Multi
Body Orientation
Straight
Fiber Cable Type
Duplex
Product Weight (g)
11.178
Product Length (mm)
16.3
Product Depth (mm)
29.4
Product Height (mm)
26.71
Mounting
Panel Mount

