Connector Fiber Optics
1061153200
EMI LC Adapter, Angled, Duplex, Metal Body, Ceramic Alignment Sleeve, Screw Mount Style with Single Screw, Shutter One Side, metal doors
MolexLC Connectors, Adapters and Cable Assemblies
Industry-standard LC Connectors, Adapters and Cable Assemblies from Molex include multi-port and single adapters ideal for high-density network connections.
Features and Benefits
Adapters
| Eight-port adapter design | Accepts eight simplex connectors, four duplex connectors or a combination of the two for design flexibility |
| Safety shutters optional: internal and external shutters for plastic adapters; external shutters for metal adapters | Provide laser eye-safety protection when the adapter is not fully populated |
| Adapters available in plastic or metal housings | For design flexibility. Metal housings provide Electro Magnetic Interference (EMI) protection |
| Screw- and snap-mount styles available on all adapters except eight-port metal adapters which are only available in snap-mount versions | Allows for installation flexibility |
Jumper Assemblies
| Common and proven technologies combined in the LC connector system | System delivers a high-performance and easy to implement fiber optic interface |
| Tunable connector | Optimizes insertion loss performance |
| Versatile RJ-45 latching connector system | Press-to-release design for ease-of-use |
| Simplex and duplex versions | Provide unidirectional or bidirectional communication |
| Tested to Telcordia GR-326 and Compliant to TIA/ EIA-604-10A (FOCIS-10) | Ensures long lasting reliability and interminability |
Applications:
Telecommunication
- Data Centers
- Hubs
- Servers
- Routers
- Central Office/Remote Hubs
Industrial Applications
Military/Aerospace Applications
Medical Applications
Other Markets
- Optical DVI
- Storage Servers
- Local Area Networks (LANs)
- Premise Distribution
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.70.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
LC Adapter
Gender
RCP/RCP
Mode
Single/Multi
Termination Method
Screw
Body Orientation
Straight
Fiber Cable Type
Duplex
Product Weight (g)
10.33
Product Length (mm)
12.8
Product Depth (mm)
25
Mounting
Panel Mount

