Arrow Electronic Components Online
1061140100|MOLEX|simage
1061140100|MOLEX|limage
Connector Fiber Optics

1061140100

Conn MPO Adapter Single Mode/Multi Mode Simplex RCP/RCP Screw ST Panel Mount

Molex
Datasheets 

MMC Connectors and Cable Assemblies

Molex MMC Cable Assemblies and Adapters enhance optical connectivity with a miniaturized VSFF design, tripling the density of standard MPO/MTP solutions to optimize space. Available in 16 or 24 fiber configurations, these assemblies offer high-density, low-loss performance while simplifying polarity management and ensuring superior signal integrity with EMI shielding adapters. The MMC systems provide versatile solutions that improve performance and enable seamless integration to support high-bandwidth applications.

See MMC Cable Assemblies and Adapters Datasheet

Key Features:

  • Offers higher port density than alternative optical connectors.
  • Simplifies data center architecture by consolidating multiple connections into one connector.
  • Supports higher data rates and increased capacity for data centers.
  • Simplifies installation and maintenance.
  • Enhances EMI protection and helps improve signal integrity.

Applications by Industry

Servers and Storage

  • 16- and 24-fiber applications
  • AI systems
  • High-density patch panels
  • OptoConnect aggregation enclosures

Networking

  • 16- and 24-fiber applications
  • High-density patch panels
  • QSFP-DD applications
  • Signal aggregation devices

Telecommunications

  • Front panel I/O connections
  • High-bandwidth transceivers

Key Specifications

Key Features:

  • Insertion Loss (max.): 0.35 dB
  • Return Loss (max.): -55 dB
  • Cable Outside Diameter: 2.00 to 2.50mm
  • Cable Length: 1.0 to 20.0m; longer cables available as custom solutions
  • Cable Assemblies: MMC-to-MMC, MMC-to-MPO, MMC-to-LC duplex, MMC-to-pigtail, MMC-to-MDC
  • Operating Temperatures: -40 to +70°C

Unique and Useful Differentiation vs. Similar Molex Products

  Molex | MMC Cable Assemblies Molex | MTP/MPO Cable Assemblies Molex | MDC Cable Assemblies
Series Number 106292 106283 106205
1RU Fiber Count (max.) Up to 4,224 (16F) or 6,336 (24F) Up to 864 Up to 432
Fibers per Connector 16 or 24 16 2
Fiber Type Single mode (SM) SM or multi-mode (MM) SM or MM
EMI Adapters Yes Yes Yes
Push-Pull Boot Yes Optional Yes
Polarized Guide Rails Yes No No
Product Image

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.70.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    MPO Adapter
  • Gender
    RCP/RCP
  • Fiber Mode
    Single/Multi
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Fiber Cable Type
    Simplex
  • Product Weight (g)
    14.223
  • Product Length (mm)
    22.7
  • Product Depth (mm)
    18.3
  • Product Height (mm)
    24.56
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources