Arrow Electronic Components Online
1061052100|MOLEX|simage
1061052100|MOLEX|limage
Connector Fiber Optics

1061052100

HBMT High Density Backplane Daughtercard Connector Housing

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    HBMT
  • Mode
    Single/Multi
  • Product Weight (g)
    14.246

Documentation and Resources

Datasheets
Design resources