Arrow Electronic Components Online
1061023-1|TE|simage
1061023-1|TE|limage
Connector RF

1061023-1

Conn MCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Copper Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    MCX
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Contact Plating
    Gold Over Copper
  • Operating Frequency (Hz)
    0 to 6G
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Package
  • Product Length (mm)
    9.93
  • Product Depth (mm)
    9.5
  • Product Height (mm)
    6
  • Mounting
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources