Arrow Electronic Components Online
1060TR|KEYSTONE|limage
1060TR|KEYSTONE|simage
Battery Contacts, Clips and Holders

1060TR

Battery Holder 1 Cells Glass T/R

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Holder
  • Body Material
    Glass
  • Contact Plating
    Gold
  • Contact Material
    Phosphor Bronze
  • Number of Cells
    1
  • Battery Series
    CR2025|DL2032
  • Termination Style
    Solder Tab
  • Product Depth (mm)
    16
  • Product Length (mm)
    31.9
  • Mounting
    Surface Mount
  • Product Height (mm)
    5.5
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    145
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources