Arrow Electronic Components Online
1060730021|MOLEX|simage
1060730021|MOLEX|limage
Connector Fiber Optics

1060730021

Conn LC Adapter RCP/RCP ST SnapMate™

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.70.00.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LC Adapter
  • Gender
    RCP/RCP
  • Body Orientation
    Straight
  • Product Weight (g)
    0.385
  • Product Diameter (mm)
    4.8
  • Product Length (mm)
    23
  • Tradename
    SnapMate™

Documentation and Resources

Datasheets
Design resources