Arrow Electronic Components Online
1060597600|MOLEX|limage
1060597600|MOLEX|simage
Connector Fiber Optics

1060597600

Optical Industrial Adapter, LC Duplex, Singlemode, Metal Dust Cover, with Logo

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.70.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    LC Adapter
  • Gender
    RCP/RCP
  • Mode
    Single
  • Body Orientation
    Straight
  • Fiber Cable Type
    Duplex
  • Product Weight (g)
    87.8
  • Product Length (mm)
    33.64
  • Product Depth (mm)
    38.13
  • Product Height (mm)
    33.02
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources