Cable Single Conductor
10603-2-0
Hook-up Wire 2AWG 11.84mm Tinned Copper Black 600VAC T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
2
Conductor Material
Tinned Copper
Maximum Outer Diameter (mm)
11.84
Jacket Color
Black
Maximum Voltage Rating
600VAC
Packaging
Tape and Reel

