Cable Assembly Fiber Optic
106-1042-BL-00200-5
Cable Assembly Patch Cable 2m Toslink Male to Toslink Male M-M
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.70.00.00
Automotive
No
PPAP
No
Cable Type
Patch Cable
Gender
M-M
Connector Type A
Toslink Male
Connector Type B
Toslink Male
Cable Length (m)
2
Maximum Outer Diameter (mm)
5
Jacket Color
Black
Jacket Material
Polyvinyl Chloride
Connector Orientation
Straight to Straight

