Arrow Electronic Components Online
105PPB102K|CORNELL|simage
105PPB102K|CORNELL|limage
Capacitor Film

105PPB102K

Cap Film 1uF 1000V PP 10%( 42.5 X 28 X 37mm) Radial Plastic Rectangular Can 37.5mm 105°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    1uF
  • Tolerance
    10%
  • Voltage
    1000VDC|600VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    37.5
  • Size (mm)
    42.5 X 28 X 37
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    42.5(Max)
  • Product Depth (mm)
    28(Max)
  • Product Height (mm)
    37(Max)
  • Lead Diameter (mm)
    1
  • Lead Length (mm)
    30
  • Seated Plane Height (mm)
    37(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources