Capacitor Film
105MPW160K
Cap Film 1uF 160V PP 10%( 11 X 29mm) Axial 0.177 Ohm 105°C Bulk
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Capacitance Value
1uF
Tolerance
10%
Voltage
160VDC|90VAC
ESR (Ohm)
0.177
Dielectric
PP
Mounting
Through Hole
Termination Style
Axial
Size (mm)
11 X 29
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
11(Max)
Product Length (mm)
29(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
35

