Capacitor Film
105K400CS6
Cap Film 1uF 400V Polymer 10%( 22.4 X 17.8 X 8.1mm) DIP 2.54mm 0.008 Ohm 125°C Tube
Illinois CapacitorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Polymer Film
Capacitance Value
1uF
Tolerance
10%
Voltage
400VDC
ESR (Ohm)
0.008
Dielectric
Polymer
Construction
Dual-In-Line
Mounting
Through Hole
Termination Style
PC Pin
Terminal Pitch (mm)
2.54
Size (mm)
22.4 X 17.8 X 8.1
Package/Case
DIP
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
22.4(Max)
Product Depth (mm)
17.8(Max)
Product Height (mm)
8.1(Max)
Lead Diameter (mm)
0.508
Lead Length (mm)
3.81
Order Quantity

