Power Management Development Boards and Kits
105990007
L298 Gate and Power Driver 5V to 7V Output Evaluation Board
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
ERA99
Part Status
Active
HTS
8473.30.11.80
Automotive
Yes
PPAP
Unknown
Type
Evaluation Board
Supported Device Technology
Gate and Power Driver
Output Voltage Range (VDC)
5 to 7
Output Current (mA)
2000
Input Voltage Range
5VDC to 46VDC
Supported Device
L298
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
130
Product Weight (g)
33
Product Length (mm)
60
Product Depth (mm)
54
Order Quantity
