Connector RF
1057290-1
Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Flange Mount RCP Gold Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Type N
Gender
RCP
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 11G
Maximum Insertion Loss (dB)
0.23
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Bag
Product Length (mm)
36.6
Product Depth (mm)
25.4
Product Height (mm)
25.4
Mounting
Flange Mount
We don't have prices now, please check later.
Order Quantity

