Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Battery Holder
Body Material
Glass
Contact Plating
Gold
Contact Material
Phosphor Bronze
Number of Cells
1
Battery Series
BR1220|CL1220|CR1220
Termination Style
Solder Tab
Product Depth (mm)
14.4
Product Length (mm)
18.8
Mounting
Surface Mount
Product Height (mm)
4
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
145
Packaging
Tape and Reel
We don't have prices now, please check later
Order Quantity

