Arrow Electronic Components Online
No Image Available
RF/Wireless Development Boards and Kits

105675-HMC432

HMC432/HMC432E Prescaler Evaluation Board

Analog Devices
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    HMC432/HMC432E
  • Supported Device Technology
    Prescaler
  • Typical Operating Frequency (MHz)
    8000(Max)
  • Family/Series
    105675-HMC432
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources