Arrow Electronic Components Online
1056|ADAFRUIT|simage
1056|ADAFRUIT|limage
Laser Diode Modules

1056

Laser Diode 650nm 5mW Red 50KHz Max

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Peak Wavelength (nm)
    650
  • Maximum Operating Voltage (V)
    5.2
  • Maximum Supply Current (mA)
    35
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    40
  • Diameter
    10.11
  • Package Length
    32.82
  • PCB changed
    3
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources