Connector USB
1054500101
USB 3.1 right angle, top mount, SMT female type C connector featuring gold plated termination rated to 10,000 usage cycles.
MolexYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
USB 3.1 Type C
Gender
RCP
Number of Terminals
24
Number of Contacts
24
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.25/0.5
Body Orientation
Right Angle
Maximum Current Rating (A)
(5/1.25/0.25)/Contact
Maximum Voltage Rating
30VDC, 30VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Mating Cycle (Cycles)
10000
Shell Material
Stainless Steel
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
0.539
Product Length (mm)
8.94
Product Depth (mm)
7.9
Tradename
USB 3.1
Product Height (mm)
3.24
Mounting
Surface Mount
Family/Series
105450
ALIAS
105450-0101
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1300
Order Quantity

