Connector USB
1054440001
Conn USB 3.1 Type C PL 22 POS 0.5mm Solder RA Edge Mount 22 Terminal 1 Port Tray
MolexYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
USB 3.1 Type C
Gender
PL
Number of Terminals
22
Number of Contacts
22
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Maximum Current Rating (A)
(5/1.25/0.25)/Contact
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Mating Cycle (Cycles)
10000
Shell Material
Stainless Steel
Shell Plating
Bright Nickel
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Weight (g)
0.633
Product Length (mm)
9.18
Product Depth (mm)
12
Product Height (mm)
3.84
Mounting
Edge Mount
Family/Series
105444
ROHS Version
2011/65/EU, 2015/863
Order Quantity

