Connector Headers and PCB Receptacles
1054311103
Conn Wire to Board HDR 3Power POS 2.5mm Solder ST Top Entry SMD Nano-Fit T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
3Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Polarization Type
Center Key
Maximum Current Rating (A)
6.5/Contact
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
25
Packaging
Tape and Reel
Product Weight (g)
0.67
Product Length (mm)
10.73
Product Height (mm)
11.16
Tradename
Nano-Fit
Contact Plating Thickness
(0.76/1.25)um
Mounting
Surface Mount

