Arrow Electronic Components Online
1054291104|MOLEX|simage
1054291104|MOLEX|limage
Connector Headers and PCB Receptacles

1054291104

Conn Wire to Board HDR 4Power POS 2.5mm Solder ST Top Entry SMD Nano-Fit T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    4Power
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.5
  • Body Orientation
    Straight
  • Polarization Type
    Center Key
  • Maximum Current Rating (A)
    7/Contact
  • Maximum Voltage Rating
    250VDC|250VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    50
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.742
  • Product Length (mm)
    8.23
  • Product Depth (mm)
    10.75
  • Product Height (mm)
    11.16
  • Tradename
    Nano-Fit
  • Contact Plating Thickness
    (0.76/1.25)um
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources