Connector RF
1053488-1
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount RCP/RCP Gold Over Copper Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMA Adapter
Gender
RCP/RCP
Body Orientation
Straight
Contact Gender
SKT/SKT
Contact Plating
Gold Over Copper
Operating Frequency (Hz)
0 to 18G
Maximum Insertion Loss (dB)
0.25
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Bag
Product Length (mm)
12.7
Mounting
Panel Mount
We don't have prices now, please check later.
Order Quantity

