Connector Headers and PCB Receptacles
1053142510
Nano-Fit Right-Angle Header, Through Hole, 2.5mm Pitch, Dual Row, 10 Circuits
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Number of Contacts
10
Number of Rows
2
Terminal Pitch (mm)
2.5
Body Orientation
Right Angle
Maximum Current Rating (A)
7.5/Contact
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
25
Packaging
Tape and Reel
Product Weight (g)
1.1
Product Length (mm)
3.2
Tradename
Nano-Fit
Contact Plating Thickness
1.52um
Tail Length (mm)
3.2
Mounting
Through Hole

