Connector Headers and PCB Receptacles
1053124604
Nano-Fit Vertical Header, Through Hole, 2.5mm Pitch, Dual Row, 4 Circuits
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Number of Rows
2
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Current Rating (A)
8/Contact
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Packaging
Tape and Reel
Product Weight (g)
0.55
Product Length (mm)
3.2
Tradename
Nano-Fit
Tail Length (mm)
3.2
Mounting
Through Hole

