Arrow Electronic Components Online
1053104808|MOLEX|simage
1053104808|MOLEX|limage
Connector Headers and PCB Receptacles

1053104808

Conn Wire to Board HDR 8Power POS 2.5mm Solder ST Top Entry Thru-Hole T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    8Power
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.5
  • Body Orientation
    Straight
  • Polarization Type
    Center Slot
  • Row Spacing (mm)
    2.5
  • Maximum Current Rating (A)
    7.5/Contact
  • Maximum Voltage Rating
    250VDC|250VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    50
  • Packaging
    Tape and Reel
  • Product Length (mm)
    10.94
  • Product Depth (mm)
    8.84
  • Product Height (mm)
    10.51
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources