Battery Contacts, Clips and Holders
1052TR
Battery Holder 1 Cells Liquid Crystal Polymer T/R
Keystone ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Battery Holder
Body Material
Liquid Crystal Polymer
Contact Plating
Gold
Contact Material
Spring Steel
Number of Cells
1
Battery Series
CR2450
Termination Style
Solder Tab
Product Depth (mm)
16
Product Length (mm)
36.4
Mounting
Surface Mount
Product Height (mm)
7.47
Minimum Operating Temperature (°C)
-51
Maximum Operating Temperature (°C)
145
Packaging
Tape and Reel

