Panel Mount Indicators
1052C5
Panel Mount Indicator Round 0.5" Neon 125V Wire Green
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8539.22.80.60
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Lens Dimensions (mm)
16x16x7.87
Maximum Forward Voltage (V)
125
Mounting Orientation
Top Mount
High Brightness
No
Lens Shape Type
Circular
Diameter
16
Mounting
Panel
Package Length
30.99
PCB changed
2
Pin Count
2

