Arrow Electronic Components Online
1052646-1|TE|simage
1052646-1|TE|limage
Connector RF

1052646-1

Conn SMA 0Hz to 18GHz 50Ohm ST Flange Mount RCP Gold

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    SMA
  • Gender
    RCP
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 18G
  • Maximum Insertion Loss (dB)
    0.12
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    10000
  • Mating System
    Screw On
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Diameter (mm)
    15.9
  • Product Length (mm)
    9.5
  • Mounting
    Flange Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources