Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8529.10.40.40
Automotive
No
PPAP
No
Type
ISM Band
Pattern Type
Omni-Directional
Polarization Type
Linear
Minimum Frequency (MHz)
863|902
Center Frequency (MHz)
868|915
Maximum Frequency (MHz)
870|928
Typical Antenna Gain
1.4dBi(Max)
Impedance (Ohm)
50
Termination
IPEX MHF|U.FL
Packaging
Tray
Mounting
Adhesive
Package Height
0.1
Package Width
10
Package Length
79

