Arrow Electronic Components Online
1051QC4|VCC|simage
1051QC4|VCC|limage
Panel Mount Indicators

1051QC4

Panel Mount Indicator Round 0.5" Neon 250V Tab White

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8531.90.75.00
  • Automotive
    No
  • PPAP
    No
  • Color
    White
  • Number of LEDs
    1
  • Maximum Forward Voltage (V)
    260
  • Supplier Color
    White
  • Diameter
    16
  • Mounting
    Panel
  • Package Length
    30.99
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources