Panel Mount Indicators
1051A1
Panel Mount Indicator Round 0.5" Neon 250V Wire Red
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8531.90.75.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Indicator Technology
Neon Lamp
Maximum Forward Voltage (V)
250
Supplier Color
Red
Wire Lead Size (AWG)
22
Housing Color
White
Mounting Orientation
Top Mount
Housing Material
Polycarbonate
Mounting Hole Diameter (mm)
12.7
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
16
Mounting
Snap Fit To Panel
Package Length
36.58
PCB changed
2
Pin Count
2

