Arrow Electronic Components Online
105173HMC415LP3|ADI|simage
105173HMC415LP3|ADI|limage
RF/Wireless Development Boards and Kits

105173-HMC415LP3

HMC415LP3/HMC415LP3E RF Amplifier Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8543.90.68.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    HMC415LP3/HMC415LP3E
  • Supported Device Technology
    RF Amplifier
  • Typical Operating Frequency (MHz)
    5900(Max)
  • Typical Operating Supply Voltage (V)
    3

Documentation and Resources

Datasheets
Design resources