Arrow Electronic Components Online
RF/Wireless Development Boards and Kits

105143-HMC284AMS8G

HMC284AMS8G/HMC284AMS8GE RF Switch Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    HMC284AMS8G/HMC284AMS8GE
  • Supported Device Technology
    RF Switch
  • Typical Operating Frequency (MHz)
    3500

Documentation and Resources

Datasheets
Design resources