Connector USB
1051330002
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port USB 2.0 T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Micro USB 2.0 Type B
Gender
RCP
Number of Terminals
5
Number of Contacts
5
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.65
Body Orientation
Straight
Maximum Current Rating (A)
(1.8/1)/Contact
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
10000
Shell Material
Stainless Steel
Shell Plating
Tin Over Nickel
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
0.358
Product Length (mm)
8
Product Depth (mm)
8.4
Tradename
USB 2.0
Product Height (mm)
2.9
Mounting
Surface Mount
Order Quantity

