Panel Mount Indicators
1050QC1
Panel Mount Indicator Round 0.5" Neon 125V Tab Red
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Mounting Orientation
Top Mount
Lens Shape Type
Circular
Diameter
16
Mounting
Panel
Package Length
30.99
PCB changed
2
Pin Count
2

