Panel Mount Indicators
1050A3
Panel Mount Indicator Round 0.5" Neon 125V Wire AMB
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8531.80.90.51
Automotive
No
PPAP
No
Type
Uni-Color
Color
Amber
Number of LEDs
1
Indicator Technology
Neon Lamp
Maximum Forward Voltage (V)
125
Supplier Color
Amber
Wire Lead Size (AWG)
22
Housing Color
White
Mounting Orientation
Top Mount
Housing Material
Nylon
Mounting Hole Diameter (mm)
12.7
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
16
Mounting
Snap Fit To Panel
Package Length
36.58
PCB changed
2
Pin Count
2

