Arrow Electronic Components Online
105020010|SEEED|limage
105020010|SEEED|simage
Power Management Development Boards and Kits

105020010

DRV8830 Motion Motor Control Grove Board

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.90.88.85
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Grove Board
  • Supported Device Technology
    Motion Motor Control
  • Input Voltage Range
    2.75VDC to 6.8VDC
  • Supported Device
    DRV8830
  • Product Weight (g)
    10
  • Product Length (mm)
    40
  • Product Depth (mm)
    20

Documentation and Resources

Datasheets
Design resources