Arrow Electronic Components Online
105020001|SEEED|simage
105020001|SEEED|limage
Power Management Development Boards and Kits

105020001

ATMEGA8L/L298 Motion Motor Control 5V Output Grove Board

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.51.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Grove Board
  • Supported Device Technology
    Motion Motor Control
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    5(Typ)
  • Output Current (mA)
    2000
  • Input Voltage Range
    6VDC to 15VDC
  • Supported Device
    ATMEGA8L/L298
  • Product Weight (g)
    22
  • Product Length (mm)
    135
  • Product Depth (mm)
    85
Order Quantity

Documentation and Resources

Datasheets
Design resources