Connector USB
1050170001
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Micro USB 2.0 Type B
Gender
RCP
Number of Terminals
5
Number of Contacts
5
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.65
Body Orientation
Right Angle
Maximum Current Rating (A)
(1.8/1)/Contact
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
10000
Shell Material
Stainless Steel
Shell Plating
Matte Tin Over Nickel
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
0.233
Product Length (mm)
8
Product Depth (mm)
5.4
Tradename
Micro-USB
Product Height (mm)
2.9
Mounting
Surface Mount

