Box, Enclosure and Rack Accessories
10501005
Cabinet Accessories, Front Handle Clear Anodized
nVent SCHROFFProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Accessory Type
Handle
Color
Clear
Finish
Anodized
Product Depth (Metric) (mm)
12.2
Product Height (Metric) (mm)
40
Product Length (Metric) (mm)
102