Connector Accessories
1050017:0101
Connector Accessories Zack Marker Strip Straight White
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
4911.99.80.00
Automotive
No
PPAP
No
Type
Zack Marker Strip
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Color
White
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mounting
Snap In
Product Weight (g)
1.2
Product Depth (mm)
5.15
Product Height (mm)
10.5

