Test Clips, Leads and Probes - End Connectors
105-2201-201
Conn Test Jack RCP 1 POS Solder ST Thru-Hole 1 Port
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Test Jack
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
5
Mating Cycle (Cycles)
1000
Mounting
Through Hole
Termination Method
Solder
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
4.78
Product Length (mm)
7.95
Order Quantity

