Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Contact
  • Body Material
    Steel
  • Contact Plating
    Nickel
  • Contact Material
    Spring Steel
  • Number of Cells
    1
  • Termination Style
    PC Pins

Documentation and Resources

Datasheets
Design resources