Arrow Electronic Components Online
1051110001|CINCH|simage
1051110001|CINCH|limage
Test Clips, Leads and Probes - End Connectors

105-1110-001

Conn Test Jack RCP 2 POS Solder RA Thru-Hole 1 Port

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Test Jack
  • Gender
    RCP
  • Body Orientation
    Right Angle
  • Number of Contacts
    2
  • Number of Ports
    1
  • Maximum Current Rating (A)
    5
  • Mounting
    Through Hole
  • Termination Method
    Solder
  • Product Length (mm)
    5.38
  • Product Depth (mm)
    3.73
  • Product Height (mm)
    5.16
Order Quantity

Documentation and Resources

Datasheets
Design resources