Arrow Electronic Components Online
1051108001|CINCH|simage
1051108001|CINCH|limage
Test Clips, Leads and Probes - End Connectors

105-1108-001

Conn Test Jack RCP 2 POS Solder ST Thru-Hole 2 Port

Cinch Connectivity Solutions

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Test Jack
  • Gender
    RCP
  • Body Orientation
    Straight
  • Number of Contacts
    2
  • Number of Ports
    2
  • Mounting
    Through Hole
  • Termination Method
    Solder
Order Quantity

Documentation and Resources

Datasheets
Design resources